• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 L BL -Cordless impact driver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SB 18 L BL cordless hammer drill.

  • Brushless cordless impact drill driver with compact design for universal and demanding work
  • Integrated LED work light with afterglow function for optimum brightness in the work area
  • With practical belt clip and bit depot, can be fixed either right or left
  • This text is machine translated.
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.

Technical specifications

  • Drilling metal: 3.1 m/s²
  • Drill Ø Masonry 10 mm
  • 13 mm drill Ø steel
  • Boring Ø Soft wood: 32 mm
  • Max. Hard torque 60 Nm
  • Max. Soft torque 25 Nm
  • Sound pressure level 89 dB(A)
  • Sound power level (LwA) 100 dB(A)
  • Impact drilling concrete: 17.3 m/s²
Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

26000 /min

Max. drill diameter

32 mm

Transmission type

2-speed

Weight, information

without rechargeable battery

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Torque (max.)

60 Nm

No. of power packs included

0

Technology

Li-ion

Max. torque

5 Nm

Idle speed

0 - 550 / 0 - 1850 U/min

Idle speed (details)

1850 U/min

Blow count

26000 /min

Voltage

18 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281730 Metabo SB 18 L BL -Cordless impact driver

Warranty Terms

Warranty Terms 2281730 Metabo SB 18 L BL -Cordless impact driver

Description

Scope of delivery

  • Keyless chuck
  • Belt hook and bit depot
  • MetaLoc case
  • Without battery pack, without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.