• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616119000 Cutting disc (off-set) 25 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexible super 150x2.0x22.2 steel

  • Universal disc for metal working
  • Hardness: Hard
  • Extremely high cutting performance with long service life through the use of special corundum
  • Best results when using powerful angle grinders
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class A 36-T.
Product type

Cutting disc (off-set)

Content

25 pc(s)

Bore Ø

22.23 mm

Rotational speed (max.)

10200 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301722 Metabo 616119000 Cutting disc (off-set) 25 pc(s)

Warranty Terms

Warranty Terms 2301722 Metabo 616119000 Cutting disc (off-set) 25 pc(s)

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.