• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616447000 Cutting disc (off-set) 25 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Novoflex 100x2.5x16.0 steel

  • Quality Novoflex: Powerful entry-level class
  • Hardness: Medium hard
  • Can be used universally in metal working
  • Good cutting performance with good tool life
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class: A 30
Product type

Cutting disc (off-set)

Content

25 pc(s)

Bore Ø

16 mm

Rotational speed (max.)

15300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301804 Metabo 616447000 Cutting disc (off-set) 25 pc(s)

Warranty Terms

Warranty Terms 2301804 Metabo 616447000 Cutting disc (off-set) 25 pc(s)

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.