• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616300000 Cutting disc (off-set) 180 mm 25 pc(s) Metal

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiamant 180x3.0x22.2 steel

  • Universal disc for metal working
  • Hardness: medium
  • High cutting power with long service life
  • Balanced in cutting power and tool life
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class A 30-R.
Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

180 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

3

Rotational speed (max.)

8500 U/min

Material suitability

Metal

Dim

(Ø) 180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301787 Metabo 616300000 Cutting disc (off-set) 180 mm 25 pc(s) Metal

Warranty Terms

Warranty Terms 2301787 Metabo 616300000 Cutting disc (off-set) 180 mm 25 pc(s) Metal

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.