• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625033000 Metal twist drill bit 1-piece 3 mm Total length 100 mm 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
3 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 340

Drill hole Ø

3 mm

Drill hole Ø tolerance limit

h 8

Tip angle

135°

Content

1 pc(s)

Material

HSS-G

Material properties

polished

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Total length

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000595 Metabo 625033000 Metal twist drill bit 1-piece 3 mm Total length 100 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000595 Metabo 625033000 Metal twist drill bit 1-piece 3 mm Total length 100 mm 1 pc(s)

Description

HSS-G-drill 3.0x100 mm, DIN 340. Precision twist drill bits made of high-performance quick-action steel, DIN 340 standard, made of fully ground, long, cylindrical, right-hand cutting, type N, cross-ground 135° to DIN 1412 C (from 3 mm), diameter tolerance h8. Blank surface. For the highest demands and precision in industry and trade. For drilling steels and cast steel, alloyed and unalloyed, cast iron, spheroidal iron, sintered iron, nickel silver, graphite. Up to 900 N/mm² tensile strength.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.