• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627112000 Metal twist drill bit set 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1 pc(s)

Product type
Metal twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 3126

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

Content

1 pc(s)

Material

HSS-G

Material properties

cut

Material suitability

Metal

Shank Ø

6.3 mm

Drill hole diameter

3 - 14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999687 Metabo 627112000 Metal twist drill bit set 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999687 Metabo 627112000 Metal twist drill bit set 5-piece 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1 pc(s)

Description

HSS-G drill bit set, 5-piece E 6.3. High-quality precision tool made of the best quality steel. Precision ground from one piece. Ideal for the new generations of drills equipped with quick-change drill chuck according to DIN 3126. The exact compliance with DIN 3126 E6.3 ensures that the drill chuck is not damaged.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.