• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626565000 SABER SAW BLADES EXPERT CAST IRON PREMIUM Saw blade length 200 mm 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thickness: 1 mm
  • Tooth pitch: Dia/K50
  • Corresponds to Bosch Type: S1050RD
Product type

Recipro saw blade

Saw blade length

200 mm

Material suitability

Die-cast

Plastic

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236044 Metabo 626565000 SABER SAW BLADES EXPERT CAST IRON PREMIUM Saw blade length 200 mm 2 pc(s)

Warranty Terms

Warranty Terms 2236044 Metabo 626565000 SABER SAW BLADES EXPERT CAST IRON PREMIUM Saw blade length 200 mm 2 pc(s)

Description

Features

  • Outstanding service life through diamond scattering (grain 50)
  • especially for use in cast pipes (also with cement lining), glass fiber reinforced plastics, epoxy and very abrasive materials.
  • This text is machine translated.