• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628259000 SABER SAW BLADE HEAVY WOOD + METAL Saw blade length 150 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thickness 1.25 mm
  • Tooth pitch 3.2 - 5.1 mm/ 5-8 TPI
  • Corresponds to Bosch Type: S 611VF
Product type

Recipro saw blade

Saw blade length

150 mm

Material suitability

Wood

Plastic

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235897 Metabo 628259000 SABER SAW BLADE HEAVY WOOD + METAL Saw blade length 150 mm 100 pc(s)

Warranty Terms

Warranty Terms 2235897 Metabo 628259000 SABER SAW BLADE HEAVY WOOD + METAL Saw blade length 150 mm 100 pc(s)

Description

Fast, stable, for heavy work, saber saw blades> 1.0 mm thick.

This text is machine translated.