• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 631458000 PRECISION WOOD saber saw blades Saw blade length 150 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thickness 1.25 mm
  • Tooth pitch 4.0 mm/ 6 TPI
  • Conforms to Bosch Type: S 644 D.
Product type

Recipro saw blade

Saw blade length

150 mm

Material suitability

Wood

Plywood

Plywood

Plastic

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235896 Metabo 631458000 PRECISION WOOD saber saw blades Saw blade length 150 mm 100 pc(s)

Warranty Terms

Warranty Terms 2235896 Metabo 631458000 PRECISION WOOD saber saw blades Saw blade length 150 mm 100 pc(s)

Description

For professional applications on the construction site and in the garden.

This text is machine translated.