• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627114000 CNC tap set M1, M4, M5, M6, M8, M10, M12 1 pc(s)

Product type
CNC tap set
Thread spec
metric
DIN standard
DIN 371
Thread size
M1
M4
M5
M6
M8
M10
M12
Material
HSS-G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 129.71
-55 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

metric

DIN standard

DIN 371

Thread size

M1

M4

M5

M6

M8

M10

M12

End cut shape

Shape B

Material

HSS-G

Material properties

polished

Length

400 cm

Tensile strength (max.)

800 N/mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585146 Metabo 627114000 CNC tap set M1, M4, M5, M6, M8, M10, M12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2585146 Metabo 627114000 CNC tap set M1, M4, M5, M6, M8, M10, M12 1 pc(s)

Description

Features

  • 7x HSS-G spiral drill DIN 388 EXTRA: Each 1x Ø 2.5 / 3.3 / 4.2 / 5.0 / 6.8 / 8.5 / 10.2 mm 
  • 6x machine tap HSS-G DIN 371 C EXTRA: Each 1x M3, M4, M5, M6, M8, M10 and 1x machine tap HSS-G DIN 376 C EXTRA M12 
  • Machine tap with through thread for accurate and gauge-containing metric ISO threads according to DIN 13 
  • Suitable for steels up to 800 N/mm² strength, cast iron and non-ferrous metals 
  • Standard DIN 371/376, plain coating, straight groove shape, sheen cut shape B, 4 - 5-speed trim 
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)