• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627180000 Concrete twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 5 pc(s)

Product type
Concrete twist drill bit set
DIN standard
DIN 8039
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit set

DIN standard

DIN 8039

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Masonry

Content

5 pc(s)

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100190 Metabo 627180000 Concrete twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 5 pc(s)

Warranty Terms

Warranty Terms 2100190 Metabo 627180000 Concrete twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Cylinder shank 5 pc(s)

Description

Concrete drill bit set classic, 5-part. Concrete drill bits for rotary and hammer drills according to DIN 8039, milled angle groove, straight spiral inlet, long service life, heat-resistant, hard metal plate 130°, negative chamfer, robust design␍. Surface: Sphere-blasted. Suitable for drilling in concrete, masonry, natural stone.

This text is machine translated.

Scope of delivery

  • 1x 4 mm
  • 1x 5 mm
  • 1x 6 mm
  • 1x 8 mm
  • 1x 10 mm

More interesting products

(*All information is plus legal VAT)