• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628414000 Chisel set 17-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm SDS-Plus 17 pc(s)

Product type
Chisel set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
12 mm
14 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Content
17 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 17 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

12 mm

14 mm

Material

Carbide metal

Material suitability

Concrete

Stone

Masonry

Content

17 pc(s)

Tool holder

SDS-Plus

Length

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100346 Metabo 628414000 Chisel set 17-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm SDS-Plus 17 pc(s)

Warranty Terms

Warranty Terms 2100346 Metabo 628414000 Chisel set 17-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm SDS-Plus 17 pc(s)

Description

SDS Plus drill / chisel set "SP", 17-piece, in an aluminum case. SDS-plus drill with high-quality carbide drill tip␍. Dynamic, chisel-shaped drill head. Large-volume S-spiral geometry for quick transportation of drill chuck. Good drilling performance with good durability. For use in concrete, masonry, natural stone.

This text is machine translated.

Scope of delivery

  • 1 x 5/110 mm
  • 1 x 6/110 mm
  • 1 x 8/110 mm
  • 1 x 10/110 mm
  • 1 x 6/160 mm
  • 1 x 8/160 mm
  • 1 x 10/160 mm
  • 1 x 12/160 mm
  • 1 x 8/210 mm
  • 1 x 10/210 mm
  • 1 x 12/260 mm
  • 1 x 14/260 mm
  • 1 x pointed chisel 140 mm
  • 1 x pointed chisel 250 mm
  • 1 x flat chisel 20 x 140 mm
  • 1 x flat chisel 20 x 250 mm
  • 1 x chisel 40 x 250 mm

More interesting products

(*All information is plus legal VAT)