• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628908000 Tray Polystyrene (L x W) 373 mm x 260 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • Suitable for SXE 450 Turbo Tec eccentric sander
  • suitable for Metabox 215
  • , insert that is exactly tailored to the tool and accessories
  • This text is machine translated.

Technical specifications

Product type

Tray

Material

Polystyrene

Width

260 mm

Length

373 mm

Dim

(L x W) 373 mm x 260 mm

Weight

0.24 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2306020 Metabo 628908000 Tray Polystyrene (L x W) 373 mm x 260 mm

Warranty Terms

Warranty Terms 2306020 Metabo 628908000 Tray Polystyrene (L x W) 373 mm x 260 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97€ 50.97*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)