• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 903028360

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo filter insert washable 1" long

  • Washable insert with nylon fabric, 80 my
  • Protects pump and irrigation systems from damage from sand and solids
  • This text is machine translated.

Technical specifications

  • Connection thread 1"
  • Design: Long
Product type

Filter inset

Dim

(W x H x D) 100 x 350 x 100 mm

Width

100 mm

Height

350 mm

Depth

100 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281599 Metabo 903028360

Warranty Terms

Warranty Terms 2281599 Metabo 903028360

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)