• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BS 18 LT Quick 602104500 Cordless drill 18 V 4 Ah Li-ion incl. spare battery, incl. case

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18 V BS 18 LTX Quick cordless drill driver

  • 18 V/4 Ah Li-ion battery
  • Incl. 2. Battery
  • 2-Gear Drive
  • Torque (max.) (soft/hard) 34/60 Nm
  • torque levels 20+1
  • 3 years manufacturers warranty
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • 'Quick' logo on a red background with a crossed-out spanner and screwdriver symbol, indicating rapid service.

Technical specifications

  • Adjustable torque: 0.7 - 8 Nm.
Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

4 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

(1st/2nd gear) 0 - 450 / 0 - 1600 U/min

Max. torque

(Soft/hard) 34/60 Nm

Torque levels

20+1

Max. drill diameter

(Wood/Steel) 38/13 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

incl. case

Transmission type

2-speed

Weight

1.9 kg

Weight, information

incl. rechargeable battery

Power supply (LOV)

rechargeable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393862 Metabo BS 18 LT Quick 602104500 Cordless drill 18 V 4 Ah Li-ion incl. spare battery, incl. case

Warranty Terms

Warranty Terms 393862 Metabo BS 18 LT Quick 602104500 Cordless drill 18 V 4 Ah Li-ion incl. spare battery, incl. case

Description

Features

  • Charging status display
  • Detachable quick-release chuck
  • Spindle with hexagon socket for screwdriver bits
  • Integrated LED work light
  • Right/left-handed rotation
  • Die-cast aluminum transmission housing
  • Multi-functional monitoring system that protects the engine and battery pack
  • 20-level torque control and drill pre-set
  • Variospeed (V) electronics
  • quick-stop
  • Metabo Quick: quick change of tool holders.

Scope of delivery

  • Quick change drill chuck
  • Quick change bit holder
  • belt hook and Bitdepot
  • 2 x Li-Power Extreme battery packs (18 V/4.0 Ah)
  • Battery charger ASC 30-36 V "AIR COOLED"
  • Plastic case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.