• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KHA 18 LTX BL 24 Quick -Cordless hammer drill combo LiHD incl. spare battery, incl. accessories

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo KHA 18 LTX BL 24 Quick -Cordless hammer drill combo LiHD incl. spare battery, incl. accessories

  • Impact (max.) 2.2 J
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill combo

Technology

LiHD

No. of power packs included

2

Operating voltage

18 V

Impact (max.)

2.2 J

Features

incl. spare battery

incl. accessories

Weight

3.6 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001122 Metabo KHA 18 LTX BL 24 Quick -Cordless hammer drill combo LiHD incl. spare battery, incl. accessories

Warranty Terms

Warranty Terms 2001122 Metabo KHA 18 LTX BL 24 Quick -Cordless hammer drill combo LiHD incl. spare battery, incl. accessories

Description

Extremely light and handy battery hammer with integrated suction interface. Maximum drilling power, efficiency and durability through brushless technology and high-performance impact mechanism. Dust-free drilling with compact dust extraction ISA 18 LTX 24 (accessories). Combination hammer with 3 functions: Hammer drilling, drilling and chiseling. Metabo VibraTech (MVT): Health-friendly, fatigue-free working even in continuous use. Metabo Quick: Quick, tool-free drill chuck change for working with SDS-plus and cylindrical drill bits. Vario-Constamatic (VC) electronics for drilling at speeds that are suitable for material and which remain almost constant under load. Double-safe thanks to electronic and mechanical safety shut-off when the drill is blocked. LED working light for optimum view of the drilling site. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Plastic case
  • Hammer chuck for tools with SDS-plus insert end.
  • Quick-action drill chuck for tools with cylindrical shank
  • Rubberized additional handle, depth stop
  • 2 Li-Power battery packs (18 V/4.0 Ah)
  • CHARGER ASC 30-36 V "AIR COOLED"