• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MT 18 LTX 613021840 Cordless multifunction tool w/o battery, incl. case 18 V

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated multi-tool MT 18 LTX

  • Metabo Quick tool change
  • Sawing, sanding, shaving and grating
  • Extra bright double LED
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

Product type

Cordless multifunction tool

Features

w/o battery

incl. case

Battery voltage

18 V

Idle oscillation rate

7000 - 18000 /min

Tool holder

OIS

Starlock

Cable length

0 cm

Dim

(L x W) 500 cm x 300 mm

Length

500 cm

Width

300 mm

Weight

1.8 kg

Weight, information

incl. rechargeable battery

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667854 Metabo MT 18 LTX 613021840 Cordless multifunction tool w/o battery, incl. case 18 V

Warranty Terms

Warranty Terms 1667854 Metabo MT 18 LTX 613021840 Cordless multifunction tool w/o battery, incl. case 18 V

Description

Oscillating Battery-operated multi-tool with high performance comparable to a power supply. It is indispensable of interior fittings for sawing, sanding, shaving and grating of different materials.

This text is machine translated.

Features

  • Tool holder for maximum compatibility with OIS, star-lock and other Openers
  • Large Oscillation angle of 3.2°
  • VTC electronics with constant speed even under load
  • Sleek design and non-slip soft grip surface
  • Suction possibility by connecting a all nipple.

Scope of delivery

  • Battery-operated multi-tool
  • Saw blade 32 mm HCS (wood)
  • Delta grinding plate 93 mm with velcro
  • 5 adhesive sanding discs 93 mm P80
  • 5 adhesive sanding discs 93 mm P120
  • Exhaust adapter
  • Multi-adapter
  • MetaLoc case.

Hints

Battery and battery charger not included in the delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)