• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MT 18 LTX BL QSL 613088850 Cordless multifunction tool w/o battery 18 V

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

18 volt battery multitool MT 18 LTX BL QSL

  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.

Technical specifications

Product type

Cordless multifunction tool

Features

w/o battery

Battery voltage

18 V

Idle oscillation rate

8000 - 20000 /min

Tool holder

StarlockPlus

Starlock

No. of power packs included

0

Operating voltage

18 V

Weight

1.8 kg

Weight, information

incl. rechargeable battery

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266229 Metabo MT 18 LTX BL QSL 613088850 Cordless multifunction tool w/o battery 18 V

Warranty Terms

Warranty Terms 2266229 Metabo MT 18 LTX BL QSL 613088850 Cordless multifunction tool w/o battery 18 V

Description

Features

  • Oscillating, high-performance cordless multitool comparable to a power supply unit
  • For intensive applications in interior fitting with 3D fitting StarlockPlus
  • indispensable for interior fitting for sawing, sanding, scraping and shredding of various materials
  • Metabo Quick tool change: Fast and comfortable through magnetic attachment for pre-fixing the application tool
  • Work exactly and dust-free through clamping ring with deep stop and suction connection (accessories)
  • Unique brushless motor for highest efficiency while working even in continuous operation
  • Rapid work progress through large oscillation angle and VTC electronics with constant speed even under load
  • slim design And non-slip soft-grip surface for optimum handling
  • Extra bright LED for good view in the work area
  • LiHD battery pack for ultimate performance, extremely long running time and life span
  • Battery packs with capacity display for controlling the charging status.
  • This text is machine translated.

Scope of delivery

  • Plunge saw blade 32 wood/metal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)