• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SR 2185 600441500 Random-orbit sander incl. case 210 W 92 x 184 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Orbital sander SR2185

  • 210 W
  • Idle oscillation rate:22300/min
  • oscillating circuit Ø: 2 mm

Technical specifications

  • Output power: 80 W
  • Oscillations at nominal load: 20400/min
Product type

Random-orbit sander

Features

incl. case

210 W

Abrasive surface area

92 x 184 mm

Idle oscillation rate

22300/min

Orbit diameter

2 mm

Cable length

2.50 m

Operating voltage

230 V

Weight

1.5 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1333458 Metabo SR 2185 600441500 Random-orbit sander incl. case 210 W 92 x 184 mm

Warranty Terms

Warranty Terms 1333458 Metabo SR 2185 600441500 Random-orbit sander incl. case 210 W 92 x 184 mm

Description

- Lightweight, handy sander with perfect ergonomics- Excellent sanding finish without scoring marks and grooves, for a professional surface finish- Grip area with non-slip softgrip surface- Low-vibration working thanks to smooth running operation-

Features

  • Handle with Soft grip support
  • bearing flange made of aluminum die-cast
  • Clamping System for grinding paper with and without a hook-and-loop
  • 200 W motor.

Scope of delivery

  • Textile Dust bag
  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)