• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SRE 4351 611351000 Random-orbit sander 350 W 114 x 229 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sander - SRE TurboTec 4351

  • 350 W
  • Idle oscillation rate: 8400-22000/min
  • LC circuit diameter: 2.2 mm

Technical specifications

  • Output power: 180 W
  • Oscillations at nominal load: 17,000/min
Product type

Random-orbit sander

350 W

Abrasive surface area

114 x 229 mm

Idle oscillation rate

8400 - 22000 /min

Orbit diameter

2.2 mm

Cable length

4.00 m

Operating voltage

230 V

Weight

2.7 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818932 Metabo SRE 4351 611351000 Random-orbit sander 350 W 114 x 229 mm

Warranty Terms

Warranty Terms 818932 Metabo SRE 4351 611351000 Random-orbit sander 350 W 114 x 229 mm

Description

Features

  • Powerful sander for the professional surface treatment: the finishing touches to wood, between grinding of varnish, paint and grinding of plasterboard and much more
  • Low vibration oscillation system with doppelreihigem angular contact ball bearings for high smoothness and excellent finish image without schleifkringel and called
  • universal clamping system for the use of abrasive papers with and without a hook-and-loop, as well as abrasive up to 10 mm thick
  • Multiple sealed ball bearings and tear-resistant rubber sleeve to protect the machine against aggressive wood and mineral pigeons
  • Easily removable additional handle with vibration absorption for flexible and convenient access in any position; for sanding around edges
  • Turbo Boost switch: enables the switching on additional power reserves for maximum removal
  • Variospeed (V) - electronics for the continuous change of the number of oscillation rate - allows processing of heat-sensitive materials
  • Long-lasting adhesive grinding plate made of polyurethane with side exhaust ducts for clean Work
  • Intec Self-extraction with easy to empty cassette of dust and high-quality, washable polyester filter.

Scope of delivery

  • Sanding plate with velcro-type fastening
  • Removable additional handle
  • Dust collection cassette
  • 1 pleated filter.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 418.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)