• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SSW 18 LTX 800 BL 602403650 Cordless impact driver 800 Nm 18 V No. of power packs included 2 5.2 Ah Li-ion incl.

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SSW 18 LTX 800 BL cordless impact wrench incl. 2x battery and charger

  • 18 V/5.2 Ah;Li-ion battery
  • Torque (max.) (details) 800 Nm;Torque levels 12

Technical specifications

  • Max. loose torque: 1200 Nm
Product type

Cordless impact driver

Voltage

18 V

Capacity (mAh, Ah)

5.2 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0 - 2575 U/min

Max. torque

800 Nm

Torque levels

12

Blow count

3300 U/min

Tool holder

1/2" (12.7 mm) male square

Features

incl. rechargeables

incl. spare battery

incl. charger

Weight

2.6 kg

Weight, information

incl. rechargeable battery

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2636487 Metabo SSW 18 LTX 800 BL 602403650 Cordless impact driver 800 Nm 18 V No. of power packs included 2 5.2 Ah Li-ion incl.

User & Safety Instructions

User & Safety Instructions 2636487 Metabo SSW 18 LTX 800 BL 602403650 Cordless impact driver 800 Nm 18 V No. of power packs included 2 5.2 Ah Li-ion incl.

Description

Powerful cordless impact wrench with 1/2" male square and 800 Nm. Unique Metabo brushless motor for fast work progress and highest efficiency in each application. High torque while also very handy design. Very powerful for heavy-duty screw applications. Low-reverse work with very Hohem torque, twelve speed/torque stages for a broad application range. Integrated working light for illuminating the workplace, robust die-cast aluminum drive housing for optimal heat dissipation and durability. With a practical belt hook, can be attached either to the right or left and a metaBOX, the intelligent solution for transport and storage.

This text is machine translated.

Features

  • Release in APS mode (Automatic Power Shift): Prevents the screw/nut from falling down through automatic speed reduction after looseningScrew in APS mode (Automatic Power Shift): Prevents the screw/nut from overturning by automatic shutdown after the first shot

Scope of delivery

  • Belt clip2 Li-Power battery packs (18 V/5.2 Ah)ASC 55 AIR COOLED BATTERY CHARGER.MetaBOX 145 L

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 644.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)