• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo STEB 140 Plus Jigsaw 601404700 750 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo STEB 140 Plus industrial jigsaw

  • Extremely powerful jigsaw with VTC electronics for fast cuts in soft wood up to 140 mm
  • Precise and material-oriented sawing through variable stroke rate, pendulum stroke and low-flying, spring-supported saw blade guide
  • Metabo Quick for tool-free saw blade change with automatic ejection
  • Simple sawing through automatic start-up with automatic stroke rate acceleration
  • Simple oblique section through tool-free adjustable base plate with snap-in points
  • Switchable swarf blowing function ensures a clear view of the cutting surface
  • Motion-activated LED work light for bright illumination of the interface
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for working with material-compatible lift numbers, which remain constant under load
  • Restart protection: Prevents unintentional start-up after power interruption
  • Long-lasting thanks to optimum gear and motor design and robust die-cast aluminum gear housing
  • This text is machine translated.
  • Warning symbol with a red background, showing two interlocking hands with jagged edges and arrows indicating a locking motion.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • Measurement uncertainty K: 1.5 m/s²
  • Measurement uncertainty K_2: 3 dB(A)
  • Pendel hub levels: 4
  • Sawing wood: 10.4 m/s²
  • Sawing metal: 8.4 m/s²
  • Sound pressure level 90 dB(A)
  • Sound power level (LwA) 101 dB(A)
  • Swivel range from/to: - 45 / + 45 °
Product type

Jigsaw

750 W

Number of strokes (max.)

3100 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

140 mm

Cutting depth (max.) (steel)

10 mm

Cutting depth (max.) (aluminium)

35 mm

Output power

420 W

Cable length

4.00 m

Operating voltage

230 V

Weight

2.6 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282259 Metabo STEB 140 Plus Jigsaw 601404700 750 W

Warranty Terms

Warranty Terms 2282259 Metabo STEB 140 Plus Jigsaw 601404700 750 W

Description

Scope of delivery

  • Suction supports
  • Protective glass
  • Protective plate with hard-tissue inlay
  • Felt protective plate
  • Guide bar adapter
  • Tear protection plates
  • Jigsaw blade wood "professional" (non-cracked)
  • Universal "pioneer" jigsaw blade
  • MetaLoc case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.