• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo STEB 65 Quick Jigsaw 601030500 450 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Metabo STEB 65 Quick jigsaw

  • Metabo Quick for tool-free saw blade change
  • Handle with non-slip soft grip surface
  • Vario (V) electronics for working with lift numbers that are suitable for the material
  • Extraction option by connecting an all-purpose vacuum
  • Chip blow function for free view of the interface
  • This text is machine translated.
  • Warning symbol with a red background, showing two interlocking hands with jagged edges and arrows indicating a locking motion.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.

Technical specifications

  • Measurement uncertainty K: 3 m/s²
  • Pendel hub levels: 4
  • Sawing wood: 11 m/s²
  • Metal saws 8 m/s²
  • Sound pressure level 85 dB(A)
  • Sound power level (LwA): 98 dB(A)
  • Swivel range from/to: - 45 / + 45 °
Product type

Jigsaw

450 W

Number of strokes (max.)

3000 /min

Upstroke (max.)

18 mm

Cutting depth (max.) (wood)

65 mm

Cutting depth (max.) (steel)

6 mm

Cutting depth (max.) (aluminium)

18 mm

Output power

230 W

Cable length

2.50 m

Operating voltage

230 V

Weight

1.9 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282254 Metabo STEB 65 Quick Jigsaw 601030500 450 W

Warranty Terms

Warranty Terms 2282254 Metabo STEB 65 Quick Jigsaw 601030500 450 W

Description

Scope of delivery

  • Protective glass
  • Jigsaw blade wood
  • Jigsaw blade metal
  • Fixed spanner
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)