• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SXE 425 TurboTec 600131000 Eccentric sander 320 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Metabo SXE 425 TurboTec eccentric sander

  • Vario (V) electronics for working with speeds appropriate for the material
  • Hand wheel for pre-selection of speed
  • TurboBoost: Switch on additional power reserves for maximum removal
  • Power Control System: No grinding steps when the machine is running on the material
  • Grip area with non-slip soft grip surface
  • Removable additional handle
  • Dust-protected ball bearings for long life of the machine
  • Robust bearing housing made of die-cast aluminum
  • Easy to empty textile dust bag for working without vacuum cleaner
  • Extraction option by connecting an all-purpose vacuum
  • Sanding disc with multi-hole for effective suction and longer service life of the abrasive
  • This text is machine translated.

Technical specifications

  • 160 W Output capacity
  • Diameter of the support plate: 125 mm
  • Idle speed 4200 - 11000 rpm
  • Surface grinding: 3.5 m/s²
  • Polishing: 4.5 m/s²
  • Sound pressure level 82 dB(A)
  • Sound power level (LwA): 93 dB(A)
  • Oscillating circuit 5 mm
Product type

Eccentric sander

320 W

Orbit diameter

5 mm

Idle oscillation rate

4200 - 11000 U/min

Cable length

4.00 m

No. of power packs included

0

Operating voltage

230 V

Dim

(L x W x H) 350 cm x 300 mm x 200 mm

Weight

2 kg

Weight, information

without cable

Oscillation rate (max.)

9000 /min

Height

200 mm

Length

350 cm

Width

300 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281817 Metabo SXE 425 TurboTec 600131000 Eccentric sander 320 W

Warranty Terms

Warranty Terms 2281817 Metabo SXE 425 TurboTec 600131000 Eccentric sander 320 W

Description

Scope of delivery

  • Grinding disc "multi-hole" with Velcro adhesion
  • Fixed spanner
  • Removable additional handle
  • Textile dust bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.76*

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)