• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo TS Slider

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo TS sliding carriage

  • Clean and precise cutting results
  • Smooth-running guide over four castors
  • Including stop ruler
  • This text is machine translated.

Technical specifications

  • Suitable for: Table top saws / TS 254 / table circular saws / TS 254 M / table circular saws / TS 36-18 LTX BL 254 / table circular saws / TS 36 LTX BL 254 / table circular saws / TS 216 / table circular saws / TS 216 floor
  • Table size 300 x 185 mm
Product type

Slider

Length

1092 mm

Width

350 mm

Height

150 mm

Dim

(L x W x H) 1092 x 350 x 150 mm

Weight

6320 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2281542 Metabo TS Slider

User & Safety Instructions

User & Safety Instructions 2281542 Metabo TS Slider

Warranty Terms

Warranty Terms 2281542 Metabo TS Slider

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.77*

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)