• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo W 18 7-115 602370850 Cordless angle grinder 115 mm brushless, w/o battery, w/o charger 18 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

brushless

w/o battery

w/o charger

Voltage

18 V

Disc diameter

115 mm

No. of power packs included

0

Max. separation depth

22 mm

Mandrel thread

M14

Length

292 mm

Width

230 mm

Height

118 mm

Dim

(L x W x H) 292 x 230 x 118 mm

Weight

1.6 kg

Weight, information

without rechargeable battery

Idle speed

8500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813409 Metabo W 18 7-115 602370850 Cordless angle grinder 115 mm brushless, w/o battery, w/o charger 18 V

User & Safety Instructions

User & Safety Instructions 2813409 Metabo W 18 7-115 602370850 Cordless angle grinder 115 mm brushless, w/o battery, w/o charger 18 V

User & Safety Instructions 2813409 Metabo W 18 7-115 602370850 Cordless angle grinder 115 mm brushless, w/o battery, w/o charger 18 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.