• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo W 18 L 9-125 602249960 Cordless angle grinder 125 mm 18 V 4.0 Ah

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W 18 L 9-125 Quick Set battery angle switch

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Capacity (mAh, Ah)

4.0 Ah

Disc diameter

125 mm

Mandrel thread

M14

Length

400 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Weight

1.6 kg

Idle speed (details)

8500 /min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585211 Metabo W 18 L 9-125 602249960 Cordless angle grinder 125 mm 18 V 4.0 Ah

User & Safety Instructions

User & Safety Instructions 2585211 Metabo W 18 L 9-125 602249960 Cordless angle grinder 125 mm 18 V 4.0 Ah

Description

Features

  • Robust cordless angle grinder with strong motor and slim design for universal use
  • Metabo Quick for tool-free disc change with quick-release nut
  • Tool-free adjustable protective hood; can be fixed without twisting
  • Electronic safety shut-off: Reduces kick-back when blocking the disc – for high user protection
  • Electronic soft start for smooth start-up
  • This text is machine translated.

Scope of delivery

  • Protective cover
  • support flange
  • Quick-release nut
  • Additional handle
  • 3 Li-Power battery packs (18 V/4.0 Ah)
  • ASC 55 "AIR COOLED" CHARGER
  • Metabox 165 L

Accessories

(*All information is plus legal VAT)