• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo W 18 L 9-125 602247840 Cordless angle grinder 125 mm 18 V

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

W 18 L 9-125 cordless angle grinder

  • 18 V
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Electronic Safety Clutch' in white text on a red background.

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Disc diameter

125 mm

Operating voltage

18 V

No. of power packs included

0

Mandrel thread

M14

Weight

1.6 kg

Idle speed (details)

8500 /min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585172 Metabo W 18 L 9-125 602247840 Cordless angle grinder 125 mm 18 V

User & Safety Instructions

User & Safety Instructions 2585172 Metabo W 18 L 9-125 602247840 Cordless angle grinder 125 mm 18 V

Description

Features

  • Robust cordless angle grinder with strong motor and slim design for universal use
  • Electronic safety shut-off: Reduces kick-back when blocking the disc – for high user protection
  • Overload protection: Protects the motor from overheating
  • Electronic soft start for smooth start-up
  • Restart protection: Prevents unintentional start-up after battery change
  • This text is machine translated.

Scope of delivery

  • Protective cover
  • support flange
  • Two-hole nut
  • Additional handle
  • Two key hole
  • Metabox 165 L
  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)