• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo WPB 18 LT BL 11-125 613059840 Cordless angle grinder 125 mm 18 V

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

WPB 18 LT BL 11-125 Quick battery angle.

  • 18 V
  • A red octagonal symbol with the inscription '1 SEC' and 'FAST BRAKE' underneath indicates rapid braking.
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • A red sign shows a crossed-out spanner above the text 'M-QUICK', symbolising a prohibition on tools.
  • A red sign with a white outline of a toggle switch, with the text 'PADDLE-SWITCH' underneath.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • 'Electronic Safety Clutch' in white text on a red background.

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Disc diameter

125 mm

Max. separation depth

27 mm

Mandrel thread

M14

Weight

1.8 kg

Idle speed (details)

10000 /min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585188 Metabo WPB 18 LT BL 11-125 613059840 Cordless angle grinder 125 mm 18 V

User & Safety Instructions

User & Safety Instructions 2585188 Metabo WPB 18 LT BL 11-125 613059840 Cordless angle grinder 125 mm 18 V

Description

Features

  • Brushless angle grinder of the new generation: As strong as a 1100 watt power supply thanks to 40% more power
  • Service-free brushless motor with highest efficiency at maximum handiness
  • Paddle switches with dead man function: Safe handling by ergonomically integrated switches
  • Fast braking system for maximum user protection: Disc stops within 1 second after switch-off
  • M-Quick system for tool-free disc change at the push of a button
  • This text is machine translated.

Scope of delivery

  • Protective cover
  • support flange
  • M-Quick clamping nut
  • Additional handle
  • Dust protection filter
  • Metabox 165 L
  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)