• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo WEVBA 20-125 Quick BL 600641000 Angle grinder 125 mm brushless 2000 W

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WEVBA 20-125 Quick BL angle grinder

  • 2000 W

Technical specifications

  • Torque 3.5 Nm
Product type

Angle grinder

Features

brushless

2000 W

Disc diameter

125 mm

Cable length

4 m

Mandrel thread

M14

Length

400 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Weight

2.6 kg

Idle speed

11000 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3305971 Metabo WEVBA 20-125 Quick BL 600641000 Angle grinder 125 mm brushless 2000 W

User & Safety Instructions

User & Safety Instructions 3305971 Metabo WEVBA 20-125 Quick BL 600641000 Angle grinder 125 mm brushless 2000 W

Description

Handy 2000-watt angle grinder for industrial use: With brushless motor for maximum productivity and hitherto unattained life span. Highly efficient, service-free Marathon Brushless-Motor: Patented cooling and innovative dust protection for 3-times the life compared to the brush motors. Vario-Tacho-Constamatic (VTC)-Elektronik: Adjustable, variable speed and extremely fast work progress through constant speed under load.

This text is machine translated.

Features

  • Tool-free, fast disc change at the touch of a button with the Metabo M-Quick system
  • Protective hood adjustable without tools; can be fixed without twist
  • Vibration-free additional Metabo VibraTech (MVT)
  • Best anti-vibration system: Integrated auto balancer for up to 50% less hand-arm vibrations, longer service life of the machine and up to twice the service life of the grinding discs
  • Best ratio of performance to grip in the market for fatigue-free working
  • Highest user protection through leakage brake, anti-kickback, overload protection, soft start and restart protection
  • Gearbox casing can be rotated in 90°-steps for left-handed use or for cutting
  • Especially service-friendly through cable change cap
  • Removable dust filter as motor protection against coarse particles

Scope of delivery

  • WEVBA 20-125 Quick BL angle grinder
  • Protective cover
  • Protection hood clip
  • support flange
  • M-Quick clamping nut
  • Additional handle Metabo VibraTech (MVT)
  • Dust protector filter
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 596.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)