• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal detector Detection depth (max.) 3 cm Digital (LCD) TX-850

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

94 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

METAL DETECTOR TX-850

  • Adjustable stem lets you adjust the length of the detector for optimal comfort.
  • Anti-slip and comfortable soft handle
  • 12.2cm (4.8"") LCD display
  • LCD mode and sound mode
  • 3 detecting modes: Metal, All Metal, Coin Mode
  • With headphone jack
  • With elbow support
  • Mode selection: All Metal / DIS or change threshold from -40° - 40°
  • On/Off switch
  • Automatic ground balance
  • Adjustable extension height
  • Aluminium tube: 64- 87 cm
  • Highly sensitive
  • Distinguishes ferrous and non-ferrous metals
  • Voice control oscillator (audio pitch & volume increase with signal strength)
  • Pinpoint function
  • Battery indicator

Technical specifications

  • Frequency: 5.5KHz - 5.8KHz
  • 6.35mm Earphone jack
Product type

Metal detector

Display type

Digital (LCD)

Max. detection depth

3 cm

Probe diameter

28.5 mm

Length

64 cm

Max. length

1.3 m

Weight

1.21 kg

Weight, information

approx., without batteries

Power supply

9 V battery (1x), please order separately

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632375 Metal detector Detection depth (max.) 3 cm Digital (LCD) TX-850

Conformity certificate

Conformity certificate 2632375 Metal detector Detection depth (max.) 3 cm Digital (LCD) TX-850

Description


Metal detector for outdoor use
Not only do hobby treasure hunters find with the highly sensitive metal detector TX-850. The latest coins, keys and toys can be found just like old coins, orders, jewelry or gold and silver.
Complete equipment for comfortable use
Apart from the two-piece shaft made of aluminum pipe, the detection coil, a carry bag, a headset and instructions are included in the delivery. The telescopic extension is individually adjustable for optimal ease of use and the design of elbow and arm rest offers the best possible relief of the lower arm during probing. In addition, the handle is made from pleasantly soft, non-slip material.
Targeted search
The TX-850 is able to differentiate between iron and non-ferrous metals in order to be able to search more systematically for certain objects. Selected metals can be excluded via the DISC function, in order to avoid the detection of unwanted objects e.g. made of aluminum. The three detector functions metal, whole metal and coins can be called directly from the display. An integrated pinpoint function enables the exact location of the objects, in order to facilitate excavations.
Display and headphones
Findings are displayed on the 12.2 cm (4.8") LC display as well as via headphones. The pitch and volume increase with the signal strength. The display also shows a battery indicator so that you do not stand immediately without energy in the search field.
Efficient even under difficult conditions
Soil minerals can cause interference. These wrong signals can be reduced with the built-in automatic ground balancing with the TX-850. And even in puddles and flat water, the search can be continued with the waterproof coil.

This text is machine translated.

Features

  • Waterproof search coil
  • Armrest & stem designed to eliminate strain on forearm
  • Easy to use
  • Stem nut lock
  • Precise locatlization (pinpoint)

Scope of delivery

  • Metal detector with S-shaped stem
  • Upper stem and lower stem (connected)
  • Wing nut and threaded bolt
  • Search coil
  • Manual
  • Carry bag
  • 1 Headset
  • 9V Alkaline battery (not included)

Hints

Required 1 x 9 V Alkaline battery not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.98€ 266.97*

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)