• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett Super Scanner V Hand-held detector Detection depth (max.) 23 cm Digital (LED), Acoustic 1165190

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-held detector Super Scanner V

  • High sensitivity
  • Self calibrating
  • Alarm signal is indicated or via vibration with LED-Signal
  • Pinpoint-exact location with the device tip

Technical specifications

  • Temperature range -37 to +70 °C
  • Air humidity up to 95%, non-condensing
  • Audio frequency 2 kHz
Product type

Hand-held detector

Display type

Digital (LED)

Acoustic

Max. detection depth

23 cm

Length

420 mm

Max. length

42 m

Width

83 mm

Height

41 mm

Weight

500 g

Weight, information

incl. battery

Power supply

9 V battery (1x), included

Dim

(L x W x H) 420 x 83 x 41 mm

Documents & Downloads

Datasheet

Datasheet 1435160 Garrett Super Scanner V Hand-held detector Detection depth (max.) 23 cm Digital (LED), Acoustic 1165190

User & Safety Instructions

User & Safety Instructions 1435160 Garrett Super Scanner V Hand-held detector Detection depth (max.) 23 cm Digital (LED), Acoustic 1165190

Conformity certificate

Conformity certificate 1435160 Garrett Super Scanner V Hand-held detector Detection depth (max.) 23 cm Digital (LED), Acoustic 1165190

Description

The Garrett Super Scanner V is for more than 20 years of professional safety and security personnel is preferred. He discovers even the smallest metal objects. The Super scanner has an automatic adjustment and the battery level display. There are no other settings are required. If an object is detected, the device generates an audible and visual alarm. Only the on-switch button and the automatic circuit detects all hidden metallic objects. Nevertheless, the hand metal detector via an elimination switch. This allows the sensitivity to be adjusted when in the vicinity of the exclamation metal (e.g. Metal reinforcement in the ground) to disturbances.

This text is machine translated.

Features

  • High sensitivity
  • Robust, unbreakable casing
  • Pinpoint-exact location with the device tip
  • Ready to use immediately with just one push of a button
  • Self-calibration: The digital microprocessor technology eliminates the need for regular sensitivity adjustments
  • On/Off switch (audible/Off/Mute) pressure switch for short-term interference suppression
  • Large scanning area (250 mm) for quick and thorough detection
  • Battery replacement without tools
  • Alarm signal is indicated or via vibration with LED-Signal
  • Fulfills U.S. milli tars standard 810F (drop test) Method 516.5, procedure II and IV
  • Three-colored LED display (green-a, yellow-low battery capacity, red alarm)

Scope of delivery

  • Super Scanner V
  • Battery
  • Wrist strap
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 382.97*

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)