• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MineLab X-Terra Voyager Tactical Metal detector Digital (LCD) 3708-0002

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Search modes: All metal, user-defined, jewelry, learning
  • Noise suppression: Automatic
  • Sensitivity: 5 levels
  • Target volume: 3 levels
  • Audio interruption: 3 tones (Low, Medium, High)
  • Target identification (TID): 0 to 99
  • Pinpoint mode: True
  • Discrimination segments: 7 segments
  • Depth display: 5 levels
  • Rechargeable battery type: 9V
  • Battery life: 20
  • Supplied with 11" x 8.5" double D
  • Operation temperature
  • Storage temperature: -20-70
  • Audio outputs: Integrated speaker, 3.5 mm wired
  • Headphones
Product type

Metal detector

Display type

Digital (LCD)

Length

76 cm

Max. length

1.45 m

Weight

1.3 kg

Documents & Downloads

Datasheet

Datasheet 3521716 MineLab X-Terra Voyager Tactical Metal detector Digital (LCD) 3708-0002

User & Safety Instructions

User & Safety Instructions 3521716 MineLab X-Terra Voyager Tactical Metal detector Digital (LCD) 3708-0002

Description

EASY TO USE
The large LCD-display and the intuitive user interface make it easy for beginners to get started immediately, and experienced hunters to make the fine adjustments quickly and easily.

KNOW BEFORE DIGGING
Sort garbage of treasures and reveal the invisible with the 3 target tones of VOYAGER Tactical.

FULLY AUTOMATIC AND PRECISE
Switch between four hunting shortcuts to match your detector to specific types of treasures. Switch to Pinpoint to find a discovery with even greater precision.

COMPACT AND LIGHT
The slim design of the VOYAGER Tactical is light, robust and compact, in order to ensure comfort, durability and portability. The height can be easily adjusted so that both adults and children can easily handle it. Folded: 57 cm - folded: 76 cm

WATERTIGHT
Waterproof coils up to 1 m and waterproof control unit.

COMPLETE DETECTOR SET
The X-Terra VOYAGER TACTICAL comes with a kit that includes: Flip-up hooks, high-quality wired headphones with 3.5 mm connectors, backpack, alkaline batteries (2 x 9V). The supplied double-D detection coil measures 11″ x 8.5″ and is waterproof up to 1 m.

PINPOINT MODE
The included pin-point mode helps you to localize targets with extreme precision.

AUDIO CONTROL
You are in control thanks to automatic noise suppression, delay-free sound reproduction and 3 volume settings.

This text is machine translated.

Scope of delivery

  • X-Terra Voyager TACTICAL
  • Backpack
  • Wired headphones
  • Folding shovel
  • 2 x 9V alkaline batteries
  • User manual

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)