• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garrett ACE 150 Metal detector Detection depth (max.) 1.2 cm Digital (LCD), Acoustic 98805

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Metal Detector ACE 150 Package

  • Coin depth indicator
  • 17 x 23 cm PROformance probe
  • Graphical Object identification

Technical specifications

  • Probe 170 x 230 mm
  • Frequency 6.5 kHz
Product type

Metal detector

Display type

Digital (LCD)

Acoustic

Max. detection depth

1.2 cm

Probe diameter

23 mm

Length

10.6 cm

Max. length

1.29 m

Weight

1.2 kg

Weight, information

incl. batteries

Power supply

AA battery (4x), included

Batteries

4 Mignon-Batteries (AA)

Documents & Downloads

Datasheet

Datasheet 840482 Garrett ACE 150 Metal detector Detection depth (max.) 1.2 cm Digital (LCD), Acoustic 98805

User & Safety Instructions

User & Safety Instructions 840482 Garrett ACE 150 Metal detector Detection depth (max.) 1.2 cm Digital (LCD), Acoustic 98805

Warranty Terms

Warranty Terms 840482 Garrett ACE 150 Metal detector Detection depth (max.) 1.2 cm Digital (LCD), Acoustic 98805

Description

The cheap metal detector for hobbies and free time with a lot of comfort. Good operating performance and facilities, but with a low weight. Simple operation with a robust and waterproof elliptical search sensor.

This text is machine translated.

Features

  • Manually adjustable Discriminator - Automatic ground-level filter - Depth display for coins - Graphical Object recognition ( 5 segments ) - 4 performence levels ( adjustable ) - 3 different search Modi ( All-metal, Jewelery and Coins ) 3 Function keys.

Scope of delivery

  • Detector
  • Headphones
  • Carry bag
  • 4 x AA batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.97*

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)