• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel 20991678 A 1316 Measurement adapter 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Measurement adapter

  • Measurement adapter for 3-phase consumers

Technical specifications

Product type

Measurement adapter

Compatible with

Metrel

Weight

464 g

Width

180 mm

Height

70 mm

Length

230 mm

Type

A 1316

Compatible with (details)

WED 3321

Wed 3310

Wed 3304

WED 3305

WED 3308

Wed 3307

Wed 3309

WED 3311

WED 2170

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358480 Metrel 20991678 A 1316 Measurement adapter 1 pc(s)

Description

Three-phase test cable 16 A CEE plug

This text is machine translated.

Features

  • Fit for MI 3321, MI 3310, MI 3304, MI 3305, MI 3308, MI 3307, MI 3309, MI 3311, MI 2170

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)