• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel 20991679 A 1317 Measurement adapter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Measurement adapter

Compatible with

Metrel

Weight

550 g

Width

180 mm

Height

70 mm

Length

230 mm

Type

A 1317

Compatible with (details)

WED 3321

Wed 3310

Wed 3304

WED 3305

WED 3308

Wed 3307

Wed 3309

WED 3311

WED 2170

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358481 Metrel 20991679 A 1317 Measurement adapter 1 pc(s)

Description

Three-phase test cable 32 A CEE plug

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)