• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel 20991894 A 1322 3-phase adapter Calibrated to (ISO standards) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,809.00 / piece)
€ 2,809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Metrel A 1322 3-Phase Test Lead

  • Protective conductor / continuity resistance measurement 200 mA
  • Contact resistance (single/auto)
  • Insulating resistance
  • High voltage test
  • Loop impedance and unbeeinflusster short-circuit current fault current

Technical specifications

Product type

3-phase adapter

Compatible with

Metrel

Weight

10400 g

Width

135 mm

Height

340 mm

Length

440 mm

Type

A 1322

ISO standards

Compatible with (details)

WED 3310

Wed 3321

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358486 Metrel 20991894 A 1322 3-phase adapter Calibrated to (ISO standards) 1 pc(s)

Description

Active 3-phase adapter for professional testing of electrical devices and extension cables according to DIN VDE 0701-0702 and electrical equipment according to DIN VDE 0113 in connection with the meterl measurement and test equipment MI 3310 (A) and MI 3321. The A 1422 covers the additional electrical repeat testing of welding current sources according to DIN VDE 0544-4, IEC/EN 60974-4.

This text is machine translated.

Features

  • Discharge time
  • Voltage, frequency, three-phase rotating field
  • Leakage current
  • Leakage current with probe
  • Differential current
  • 3-phase differential current
  • Contact current
  • Polarity check
  • Polarity check-active
  • 3-phase polarity check/3-phase polarity check-active.

Scope of delivery

  • Bag
  • Measuring connection cable
  • 3-phase connection cable CEE 16 A on CEE 32 A, 2 m long
  • RS232 cable
  • ISO-first calibration
  • User manual.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)