• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3281 10M WR analyser 1-phase, 3-phase Graphic display

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20,459.00 / piece)
€ 20,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Test current 10 mA 20 A
  • Pollution level: 2
  • 4.3" (10.9 cm) 480 x 272 TFT color display
  • IP65 (closed), IP40 (open)
Product type

WR analyser

Reading category

CAT II 300 V

Manufacturer's standards (no certificate)

Dim

(L x W x H) 37 x 47 x 19 cm

Weight

9.3 kg

Measurement type

1-phase

3-phase

Features

Graphic display

Width

47 cm

Height

19 cm

Length

37 cm

Interfaces

Bluetooth®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488016 Metrel MI 3281 10M WR analyser 1-phase, 3-phase Graphic display

Description

The Wind Resistance Analyser (WR Analyser) MI 3281 is a portable test device for diagnosing the winding resistance of single and three-phase transformers with manual or automatic step switch test and demagnetization of the tested transformer. Selectable test current range from 10mA to 20A. The operation is simple and clear, so that the user can operate the device without special training. For advanced users, the AUTO SEQUENCES and Visual Tests are available.

This text is machine translated.

Features

  • Test current can be selected up to 20 A.
  • Automatic or manual level switch test
  • Automatic discharge after completed measurement
  • Integrated help windows for on-site reference
  • Emergency off switch for all emergency situations
  • The 4.3" (10.9 cm) LCD color display with touch screen shows all results and associated parameters clearly
  • Operation is simple and clear so that the user can operate the device without special training
  • The test results can be stored on the device
  • PC SW Metrel ES MANAGER for creating test structures and uploading and downloading test results, Auto Sequence® and reporting
  • Create and print reports
  • BT communication with PCs, Android tablets and smartphones via built-in BT
  • Conversion of winding resistors to a desired reference temperature
  • IP 65 protection (enclosure closed), IP 40 (enclosure open)
  • Measurement of the winding resistance of single and three phase transformers
  • Measurement of winding resistance of single and three phase transformers with manual or automatic level switch test (automatic measurement of all coils)
  • Demagnetize single and three phase transformers

Scope of delivery

  • Measuring device MI 3281
  • A 1715 10M H-side test cable
  • A 1716 10M X-side test cable
  • A 17772 x reels for cable
  • A 1757 8 x large Kelvin test terminal 65 mm
  • 2x 1 m fixing cable with snap hook
  • A 1813 position switch control cable 10 m
  • USB cable
  • Power cable;
  • A 1006 bag for accessories
  • Metrel ES Manager PRO license
  • User manual
  • Calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)