• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix Probe 200 MHz 1:1, 10:1

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Probe 1/1 - 1/10 200 MHz 300V

  • 1:1, 10:1
  • Bandwidth 200 MHz

Technical specifications

Product type

Probe

Bandwidth

200 MHz

Divider voltage ratio

1:1

10:1

Slew rate

1.7 ns

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2792982 Metrix Probe 200 MHz 1:1, 10:1

More interesting products

(*All information is plus legal VAT)