• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix PROBIX Probe 250 MHz 10:1

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Probe Probix 1/10 600V - CAT III 250 MHz

  • 10:1
  • Bandwidth 250 MHz

Technical specifications

  • Frequency range DC to 250 MHz
  • Max. Peak voltage ± 850 V
Product type

Probe

Bandwidth

250 MHz

Divider voltage ratio

10:1

Slew rate

1.2 ns

Input capacity

17 pF +/- 3 pF

Input resistance

10 MΩ ± 1 %

Manufacturer's standards (no certificate)

Weight

145 g

Cable length

1.20 m

Reading category

CAT III 600 V

Compatible with (details)

Chauvin Arnoux handheld oscilloscope of the Scopix family (OX7xxx or OX9xxx)

Width

30 mm

Height

240 mm

Length

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436213 Metrix PROBIX Probe 250 MHz 10:1

Warranty Terms

Warranty Terms 3436213 Metrix PROBIX Probe 250 MHz 10:1

Description

Accessories for oscilloscopes and SCOPIX oscilloscopes with Probix connection. Probe for the voltage measurement (high frequency HF). Enables direct reading of the measured value through automatic scaling (no setting required on the SCOPE oscilloscope). 2 configurable keys for remote control of the SCOPE. 1000 V CAT II or 600 V CAT III, bandwidth 250 MHz. Attenuation 10:1.

This text is machine translated.

Scope of delivery

  • 4 color-coded rubber bands and rings to identify the probe and the connector depending on the channel
  • 1 reference contact that can be plugged in
  • 1 pluggable hook-wire holder
  • 1 reference cables 2 mm with crocodile clip
  • 1 operating instructions in 5 languages

More interesting products

(*All information is plus legal VAT)