• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 110658412014 MFRk-E08 F TDR Multifunction 230 V AC 1 pc(s) Time range: 0.05 s - 30 h 1 change-over Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Multifunction timer relay MFRk-E08 F 230 V AC, 24 V AC/DC

  • TDRsMultifunction timerAdjustable time rangesMulti-timeSingle shot leading edgeSingle shot trailing edgeSwitch-on delaySwitch-off delayFlashing impulseQuick-blowBTR time relayBTR Netcom

Technical specifications

Packaging type

Piece

Product type

TDR

Type

MFRk-E08 F

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Operating voltage

230 V AC

Min. operating voltage

24 V AC

24 V DC

Max. operating voltage

230 V AC

Operating voltage

24, 24 - 230 V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Time range (min.)

0.05 s

Time range (max.)

30 h

Min. temperature

-10 °C

Max. temperature

+55 °C

IP40

Width

22.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 22.50 x 61.30 x 60 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860454 Metz Connect 110658412014 MFRk-E08 F TDR Multifunction 230 V AC 1 pc(s) Time range: 0.05 s - 30 h 1 change-over Piece

User & Safety Instructions

User & Safety Instructions 2860454 Metz Connect 110658412014 MFRk-E08 F TDR Multifunction 230 V AC 1 pc(s) Time range: 0.05 s - 30 h 1 change-over Piece

Description

Multifunction timer relay with built-in code switches for function selection. Time setting is done by a linear potentiometer on a relative scale. Connection with screw terminals, ten adjustable time ranges from 0.05 s to 30 h, seven functions can be set, 1. Switch-on delay, 2. Single shot leading edge, 3. Delayed drop off, 4. Single shot trailing edge, 5. Flashing pause, 6. Flashing pulse starting , 7. Off-delay with blocking control contact B1.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)