• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 11067441203031 TERk-E08 TDR Multifunction 230 V AC 1 pc(s) 1 change-over

Product type
TDR
Type
Multifunction
Functions
Timer
Operating voltage
230 V AC
Min. operating voltage
24 V AC
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer relay TERK-E08, 230 V AC, 24 V AC/DC TP 0,15-800 s, ti 0.1 min-10 h

  • TDRsAdjustable time rangesImpulse OFF through contact timerMulti-timeAdjustable delay timeAdjustable impulse timeBTR Netcom

Technical specifications

Product type

TDR

Type

TERk-E08

Type

Multifunction

Connection

Screw terminal

Functions

Timer

Operating voltage

230 V AC

Min. operating voltage

24 V AC

24 V DC

Max. operating voltage

230 V AC

Operating voltage

24, 24 - 230 V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Min. temperature

-10 °C

Max. temperature

+55 °C

IP40

Width

22.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 22.50 x 61.30 x 60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860463 Metz Connect 11067441203031 TERk-E08 TDR Multifunction 230 V AC 1 pc(s) 1 change-over

User & Safety Instructions

User & Safety Instructions 2860463 Metz Connect 11067441203031 TERk-E08 TDR Multifunction 230 V AC 1 pc(s) 1 change-over

Description

Pulse generator with separately adjustable delay and pulse time. The time ranges can be programmed via the coding switch built in at the front. Connection with screw terminals, pulse-pacing, adjustable time ranges.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)