• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130927-1200-E Fasteners Optical fiber Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SmartConnect patch panel 12-port MC module

  • Module holder empty for accommodating data, COAX and fiber-optic modulesInstallation format: ModuleCan be mounted on DIN rail (TH35) or on a mounting frame or mounting plate
  • This text is machine translated.

Technical specifications

Product type

Fasteners

Optical fiber

Factory colour

Silver

Dim

(L x W) 260 mm x 42.25 mm

Content

1 pc(s)

Port

12 ports

Width

42.25 mm

Length

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2588174 Metz Connect 130927-1200-E Fasteners Optical fiber Silver

User & Safety Instructions

User & Safety Instructions 2588174 Metz Connect 130927-1200-E Fasteners Optical fiber Silver

Description

Features

  • 3-part: Consisting of 1 module holder made of curved sheet metal and 2 milled plastic holders Universal applicable for all variantsMounting of the plastic holders on top hat rail and perforated plateFunction potential equalization according to DIN EN 50310 (VDE0800-2-310) with 2 screw fastenings possible via earthing screw M6x10 with nut and toothed washer1 labeling strips on module holderVariants: 12, 16, 24 ports

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.