
Number
19" DIN rail mount 4HE, incl. DIN rail, galvanized, variable depth and height
Highlights & Details
- For fast, screwless mounting of 35 mm DIN rail devices
- Incl. Built-in DIN rail in accordance with DIN EN 60715 (HxB= 35x390 mm), depth adjustable
- Rear side with height-adjustable C-rail for cable interception
Technical specifications
- Product type
Fasteners
Unequipped
- Factory colour
Silver
Metal
- Recess depth
240 mm
- Dim
(L x W) 223 mm x 483 mm
- Mounting type
Screw fastening
Front
Front panel fixed
Enclosure
DIN rail
- Content
1 pc(s)
- Cable feed
top
reverse
universal
bottom
vertical
- Width
483 mm
- Length
223 mm
- Weight
1920.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1934556 Digitus 483 mm (19“)-Hutschienenträger, 4HE Fasteners Screw fastening, Front, Front panel fixed, Enclosure, DIN rail Une
User & Safety Instructions
User & Safety Instructions 1934556 Digitus 483 mm (19“)-Hutschienenträger, 4HE Fasteners Screw fastening, Front, Front panel fixed, Enclosure, DIN rail Une
Description
This text is machine translated.
Features
- Galvanized sheet steel








