• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1401106113KE Network outlet DIN rail CAT 6 Light grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BTR network socket for Cat 6 DIN rail mounting

  • Plug direction 90º to the DIN rail.

Technical specifications

Product type

Network outlet

CAT 6

Similar RAL

7035

Factory colour

Light grey

Mounting type

DIN rail

Content

1 pc(s)

Cable feed

reverse

Features

Compact

No. of LAN ports

1 x

Fitting type (details)

Top hat rail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 972574 Metz Connect 1401106113KE Network outlet DIN rail CAT 6 Light grey

User & Safety Instructions

User & Safety Instructions 972574 Metz Connect 1401106113KE Network outlet DIN rail CAT 6 Light grey

Description

Network socket in the form of a circuit breaker. The socket insert is completely shielded and authorised for Cat 6. The socket is mounted like a circuit breaker on a standard DIN rail. Plug direction 90º to the DIN rail.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.