• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130B11-Z RJ45 module E-DAT, Network receptacle CAT 6A 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with

E-DAT

Network receptacle

Product type

RJ45 module

CAT 6A

Mating direction

180°

Tool-free installation

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1923921 Metz Connect 130B11-Z RJ45 module E-DAT, Network receptacle CAT 6A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1923921 Metz Connect 130B11-Z RJ45 module E-DAT, Network receptacle CAT 6A 1 pc(s)

Description

Modular Cat. 6A connection unit RJ45; mounting design: Module, cable feed 180°; robust, one-piece and reusable module housing made of die-cast zinc, refined; assembly without special tool, strain relief by snap-in clip directly at the charging piece; migration to 25G special tools; easy-to-install connection of data lines AWG 26/1 - 22/1 (single-wired) and AWG 26/7 to 22/7 (multi-wired) at IDC terminals; Intelligent cable management in the charging piece, also suitable for highly twisted wires; identification of the wire assignment T568A and T568B directly on the charging piece; GHMT Cat. 6A re-embedded PVP certified; Cat. 6A component testing according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and 60603-7-51 (IEC 12/MT) certified (IEC 12/2008); Class EA compliance up to 500 MHz according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09; tested: Component up to 600 MHz, link up to 800 MHz; suitable for 10GBit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus, UPoE and 4PPoE) and HDBaseT; supplied in a 12er package, not available separately

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?