GHMT certified according to DTR-11801-9905 for 25GBASE-T in the channel link with 30 m (50 m in preparation); fully backward compatible by compliance with class EA according to ISO/IEC 11801 Ed.2.2:2011-06 and DIN EN 50173-1:2011-09 (in permanent link up to 90m; in channel link up to 100m); RJ45 according to IEC 60603-7-1:2011, 2 mounting standards: Module and keystone; Connection without special tools, low assembly and connection time; special tool-free migration of 10G systems; connection of patch and installation cables is possible in the sizes AWG 26/7 - 22/7 and AWG 26/1 - 22/1 Suitable for 25GBit/s Ethernet (IEEE 802.3bq) and 10 GBit/s Ethernet (IEEE 802.3an), remote power (PoE, PoE plus, UPoE and 4PPoE) and HDBaseT; robust, reusable module casing made of die-cast zinc; intelligent cable management in the charging pieces - also suitable for strongly twisted lines - as well as simple installation in various applications; Strain relief via red snap-in clip directly at the loading piece; 360°-shield connection; optionally a dust protection flap is available
This text is machine translated.
Description
GHMT certified according to DTR-11801-9905 for 25GBASE-T in the channel link with 30 m (50 m in preparation); fully backward compatible by compliance with class EA according to ISO/IEC 11801 Ed.2.2:2011-06 and DIN EN 50173-1:2011-09 (in permanent link up to 90m; in channel link up to 100m); RJ45 according to IEC 60603-7-1:2011, 2 mounting standards: Module and keystone; Connection without special tools, low assembly and connection time; special tool-free migration of 10G systems; connection of patch and installation cables is possible in the sizes AWG 26/7 - 22/7 and AWG 26/1 - 22/1 Suitable for 25GBit/s Ethernet (IEEE 802.3bq) and 10 GBit/s Ethernet (IEEE 802.3an), remote power (PoE, PoE plus, UPoE and 4PPoE) and HDBaseT; robust, reusable module casing made of die-cast zinc; intelligent cable management in the charging pieces - also suitable for strongly twisted lines - as well as simple installation in various applications; Strain relief via red snap-in clip directly at the loading piece; 360°-shield connection; optionally a dust protection flap is available
This text is machine translated.
What kind of Keystone & E-DAT Modules are you looking for?