• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1402300820MI FO connector Grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

FO connector

Type A

LC socket

Duplex

Multimode

Material

Plastic

Factory colour

Grey

Width

5.60 mm

Height

13.20 mm

Depth

30.90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1650653 Metz Connect 1402300820MI FO connector Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1650653 Metz Connect 1402300820MI FO connector Grey 1 pc(s)

Description

LC-D coupling, ceramic slotted guide sleeve for singlemode applications, metal guide sleeve (Ph-BR) slotted for multimode applications, compliance with the corresponding IEC framework specifications with regard to test regulations and plug compatibility with LC type of connector according to IEC 61754-20, compliance with EN 50173-1:2011-09 or ISO/IEC 24702 with regard to the limit values for insertion loss, plastic housing flame-resistant and halogen-free Dust protection cap flame-resistant and halogen-free, in flange or junction box of the Var. 1 and 4 can be integrated, with variant 14 only sets are available, service life: At least 500 plug-in cycles, operating temperature -40 °C to +70 °C, variants: Blue (SM), beige (MM)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.98*

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)