• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 142M1D19050 M12 Patch cable CAT 5e SF/FTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-res

Product type
Patch cable
Specification
CAT 5e
Shielding
SF/FTP
Connection type
M12
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 Industrial Ethernet cable, D-coded, 5.0 m, M12 plug straight - M12 plug angled, drag chain, PUR

  • Copper cableNetwork cableEthernetIndustryProfinetM12 plugM12D-codedM12 D-coded

Our service for you

Technical specifications

  • Temperature operation -30 °C to +90 °C.Cable sheath diameter 6.50 mmShielding: shielded
Product type

Patch cable

CAT 5e

SF/FTP

Connection type

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

M12 plug

Cable length

5.00 m

Factory colour

Green

Connector version

straight

angled on one side

Cable features

PUR coating

Acid-resistant

Ozone-resistant

UV-resistant

Suitable for drag chains

Halogen-free

Oil-resistant

germ-resistant

AWG 22/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860568 Metz Connect 142M1D19050 M12 Patch cable CAT 5e SF/FTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-res

User & Safety Instructions

User & Safety Instructions 2860568 Metz Connect 142M1D19050 M12 Patch cable CAT 5e SF/FTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-res

Description

Shielded PUR cable for secure and industrial data transfer in automation and fieldbus technology. The cable is CMX-certified and meets the specifications by Cat5e (elec. Properties based on EN50288-2-1). The materials and design allow the cable to subjected to increased mechanical strain (abrasion, bends, vibrations etc.). The use in drag chains with up to 3 MIO. Bending cycles is possible without any risks. Special properties: Flame-resistant, seawater resistant, recyclable, LABS-free, RoHS-compliant, Acid and alkali-resistant, ozone resistant, UV resistant, hydrolysis-resistant, drag chains capable, Halogen-free, oil-resistant, high flexibility, micro-germ-resistant, UN ECER118, PROFINET Type C. Standard variants: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)