• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 15090071-30 FO connector Blue 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO connector

Type A

LC socket

Type B

LC socket

Singlemode OS2

Factory colour

Blue

Description

LC-Quad coupling made of plastic, design SC duplex with metal clip; slotted guide sleeves made of ceramic for singlemode and multimode applications; with transparent dust protection caps for better visibility during red light test; high material stability, surface quality and service life; life span min. 1000 mating cycles for ceramic guide tube; screws and nuts included; variants: Blue (OS2), green (OS2 APC), lime green (OM5), violet (OM4), aqua (OM3), each individually packed or up to 30 pieces

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.